
The CS1W-ID211 is a programmable logic controller module from Omron with 16 inputs and 100mA output current. It is approved for CE and cULus certifications and features a module package with a PCB mount. The module is part of the CS1W Series and has a screw termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron CS1W-ID211 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE, cULus |
| Package/Case | Module |
| Input Current | 7mA |
| Manufacturer Series | CS1W Series |
| Mount | PCB |
| Number of I/Os | 16 |
| Number of Inputs | 16 |
| Output Current | 100mA |
| Package Quantity | 1 |
| Series | CS1W |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Omron CS1W-ID211 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
