Omron CS1W-ID261 technical specifications.
| Approvals | CE, cULus |
| Package/Case | Module |
| Manufacturer Series | CS1W Series |
| Number of I/Os | 64 |
| Number of Inputs | 64 |
| Package Quantity | 1 |
| Series | CS1W |
| Termination | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Omron CS1W-ID261 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.