Omron CS1W-NC233 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Package Quantity | 1 |
| Series | CS1W |
| Termination | D-Sub |
| Weight | 0.551lb |
| RoHS | Compliant |
Download the complete datasheet for Omron CS1W-NC233 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.