Omron CS1W-NC271 technical specifications.
| Approvals | CE, cULus |
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Series | CS1W |
| Termination | USB |
| Weight | 0.414lb |
| RoHS | Compliant |
Download the complete datasheet for Omron CS1W-NC271 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.