Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron CS1W-OC211 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE, cULus |
| Package/Case | Module |
| Manufacturer Series | CS1W Series |
| Number of I/Os | 16 |
| Number of Outputs | 16 |
| Output Current | 2A |
| Output Type | RELAY |
| Package Quantity | 1 |
| Series | CS1W |
| Termination | Screw |
| Weight | 0.639lb |
| RoHS | Compliant |
Download the complete datasheet for Omron CS1W-OC211 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
