Omron CS1W-PDC11 technical specifications.
| Approvals | CE, cULus |
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Series | CS1W |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Omron CS1W-PDC11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.