
Omron CS1W-SCB41-V1 technical specifications.
| Package/Case | Module |
| Depth | 101mm |
| Length | 130mm |
| Package Quantity | 1 |
| Series | CS1W |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Omron CS1W-SCB41-V1 to view detailed technical specifications.
No datasheet is available for this part.
