Omron CS1W-SPU01-V2 technical specifications.
| Approvals | CE, cULus |
| Package/Case | Module |
| Package Quantity | 1 |
| Series | CS1W |
| Termination | RJ45 |
| Weight | 0.617lb |
| RoHS | Compliant |
Download the complete datasheet for Omron CS1W-SPU01-V2 to view detailed technical specifications.
No datasheet is available for this part.