Omron CS1W-V680C12 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Ratings | IP30 |
| Series | CS1W |
| Termination | Circular |
| Weight | 0.661lb |
| RoHS | Compliant |
Download the complete datasheet for Omron CS1W-V680C12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.