Omron CS1WBC083 technical specifications.
| Depth | 132mm |
| Length | 130mm |
| Manufacturer Series | CS1 Series |
| Mount | Slot |
| Package Quantity | 1 |
| Series | CS1W |
| Width | 435mm |
| RoHS | Compliant |
Download the complete datasheet for Omron CS1WBC083 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.