COUNTER 6 CHAR 100V PANEL MOUNT
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number Of Characters Per Row | 6 |
| Package Quantity | 1 |
| Reset | Front Panel |
| Series | CSK |
| Termination | Wire Leads |
| RoHS | Compliant |