Sign in to ask questions about the Omron CV500-PS221 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron CV500-PS221 technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Ratings | IP30 |
| Series | CV500 |
| Termination | Screw |
| Weight | 1.9lb |
| RoHS | Compliant |
Download the complete datasheet for Omron CV500-PS221 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
