Omron D2FL3SIMROLLERLEVER technical specifications.
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Depth | 5.8mm |
| Length | 12.8mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Operating Force | 0.78N |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron D2FL3SIMROLLERLEVER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
