
SPDT snap action switch featuring a short hinge roller lever and solder termination. Rated for 0.1A at 125VAC and 30VDC, with silver contacts. Offers a mechanical life of 10,000,000 cycles and an electrical life of 1,000,000 cycles. Operating force is 0.1N, with pretravel of 0.063 inches and overtravel of 0.04 inches. Mountable via screw or solder, with an operating temperature range of -25°C to 80°C.
Omron D2MV-01L22-1C1 technical specifications.
| Contact Material | Silver |
| Current Rating | 100mA |
| Differential Travel | 0.016inch |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.1N |
| Operating Position | 0.815inch |
| Orientation | Straight |
| Overtravel | 0.04inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Ratings | IP40 |
| Series | D2MV |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2MV-01L22-1C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
