
SPDT snap-action switch featuring gold contacts for reliable performance. Rated for 0.1A at 125VAC and 30VDC, with a mechanical life of 10,000,000 cycles and electrical life of 1,000,000 cycles. Offers a short hinge roller lever with solder termination and screw mounting for panel or chassis installation. Operating force is 0.49N, with differential travel of 0.016 inches and overtravel of 0.04 inches. Operating temperature range is -25°C to 80°C, with IP40 rating and RoHS compliance.
Omron D2MV-01L22-1C3 technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.016inch |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Solder |
| Operating Force | 0.49N |
| Operating Position | 0.815inch |
| Orientation | Straight |
| Overtravel | 0.04inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.067inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | D2MV |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2MV-01L22-1C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
