
Snap action switch featuring SPST (Single Pole Single Throw) configuration with a hinge lever for straight orientation. Rated for 100VDC and 10VA, with a maximum current rating of 250mA. Offers a 0.25N operating force and 0.04 inch overtravel, with a differential travel of 0.062 inches. Mechanical life extends to 10,000,000 cycles, with an electrical life of 3,000,000 cycles. Mounting options include screw and solder terminations, with IP40 ingress protection.
Omron D2RV-L technical specifications.
| Current Rating | 250mA |
| Differential Travel | 0.062inch |
| Electrical Life | 3000000Cycles |
| Max Current Rating | 250mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 100V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.25N |
| Operating Position | 0.567inch |
| Orientation | Straight |
| Overtravel | 0.04inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | D2RV |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2RV-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
