Switch Snap Action N.O. SPST Pin Plunger Wire Lead 0.1A 125VAC 30VDC 1.77N Screw Mount
Checking distributor stock and pricing after the page loads.
| Contact Material | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 5000000Cycles |
| Mount | Screw |
| Operating Force | 1.77N |
| Throw Configuration | SPST |
| RoHS | Compliant |