
MicroSwitch 250VAC 5A SPDT Hinge Lever
Checking distributor stock and pricing after the page loads.
| Actuator Type | HINGE LEVER |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Mechanical Life | 300Cycles |
| Min Operating Temperature | -40°C |
| Ratings | IP67 |
| RoHS | Compliant |
