Omron D2VW-5L2-1(CHN) technical specifications.
| Diameter | 25.1mm |
| Length | 52.8mm |
| Voltage Rating | 30V |
| Width | 10.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron D2VW-5L2-1(CHN) to view detailed technical specifications.
No datasheet is available for this part.