This Omron D3V-113K1C23KH is a basic and snap action switch with a SPDT configuration and long hinge lever actuator style. It has a maximum current rating of 11A at 250VAC and a maximum power rating of 372.85W, certified by CSA and UL. The switch features a quick connect termination style and a screw mount for easy installation. It operates within a temperature range of -25°C to 125°C and has an electrical life of 200,000 cycles.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Long Hinge Lever |
| Max Current Rating | 11@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 200000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.1N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |