The Omron D3V-11G3K1C23K is a screw mount lever switch with a maximum current rating of 11 amps at 250VAC. It features a SPDT pole throw configuration and a long hinge lever actuator style. The switch has a maximum power rating of 372.85 watts, certified to CSA/UL standards, and an electrical life of 200,000 operations. It can be mounted using a screw mount and has a quick connect termination style. The operating force is 0.1 N and the operating temperature range is from -25°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Long Hinge Lever |
| Max Current Rating | 11@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 200000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.1N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |