Sign in to ask questions about the Omron D3V-16-1A5-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D3V-16-1A5-H technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Solder |
| Operating Force | 1.96N |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Omron D3V-16-1A5-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
