Omron D3V-16-1C25-H technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Operating Force | 1.96N |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Tab |
| RoHS | Not Compliant |
Download the complete datasheet for Omron D3V-16-1C25-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
