Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D3V-16-2C5-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| Termination | Tab |
| RoHS | Compliant |
Download the complete datasheet for Omron D3V-16-2C5-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
