Omron D3V-163-1C26 technical specifications.
| Actuator Type | LONG HINGE LEVER |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Solder |
| Operating Force | 0.69N |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| Termination | Tab |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron D3V-163-1C26 to view detailed technical specifications.
No datasheet is available for this part.