The Omron D3V-63K1C23 is a basic and snap action switch with a SPDT configuration and a long hinge lever actuator style. It features a maximum current rating of 6 amps at 250 volts AC and a maximum power rating of 186.42 watts. The switch has a screw mount termination style and can operate within a temperature range of -25 to 105 degrees Celsius. It is designed to withstand 500,000 electrical cycles and has a low operating force of 0.1 N.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Long Hinge Lever |
| Max Current Rating | 6@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 186.42@(CSA/UL)VA |
| Electrical Life | 500000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.1N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |