The D4A-1101N-F is a rotary switch with a current rating of 6A and a maximum operating temperature of 100°C. It features a SPDT throw configuration and is rated for 30V DC. The switch is designed for chassis mount and is available in bulk packaging. It is compliant with IP67 and is RoHS compliant. The switch has a mechanical life of 50 million cycles and an electrical life of 1 million cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D4A-1101N-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rotary |
| Current Rating | 6A |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 100°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4A |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4A-1101N-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.