Omron D4B-1114N technical specifications.
| Contact Current Rating | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Operating Force | 7N |
| Reach SVHC Compliant | No |
| Series | D4B |
| Termination | Screw |
| Width | 40mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron D4B-1114N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
