
The Omron D4B2171N is a SPDT on-mom switch rated for 6A and 120V AC, with a DC rated voltage of 30V. It features a mechanical life of 30 million cycles and an electrical life of 500,000 cycles. The switch has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. It is designed for chassis mount and has an IP67 rating, making it waterproof and dust tight.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D4B2171N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 6A |
| Differential Travel | 0.04inch |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 30000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Position | 1.89inch |
| Overtravel | 0.197inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.08inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4B-N |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4B2171N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
