
The Omron D4B2511N is a rotary actuator with a current rating of 6A and a DC rated voltage of 30V. It operates within a temperature range of -40°C to 80°C and has a mechanical life of 10 million cycles. The actuator is designed for panel and chassis mounting with a screw termination and a DPST throw configuration. It also meets IP67, waterproof, and dust-tight ratings.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Current Rating | 6A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis Mount |
| Operating Force | 9.41N |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4B-N |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |