
The Omron D4B2A71N is a DPST on-mom switch with a current rating of 6A and a DC rated voltage of 30V. It has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. The switch is rated for 500,000 electrical cycles and 10,000,000 mechanical cycles. It is available in a chassis mount configuration with a screw termination and a throw configuration of DPST. The Omron D4B2A71N is IP67 rated, making it waterproof and dust tight.
Omron D4B2A71N technical specifications.
| Current Rating | 6A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Position | 1.89inch |
| Overtravel | 0.197inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.08inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4B-N |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4B2A71N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.