The Omron D4E1A21N is a 5A SPDT on-mom switch with a screw mount and IP67 rating. It has a maximum operating temperature of 80°C and a minimum operating temperature of -10°C. The switch has a mechanical life of 10,000,000 cycles and an electrical life of 500,000 cycles. It is rated for 250V AC and 250V DC and has a pretravel of 0.06inch and an overtravel of 0.118inch.
Omron D4E1A21N technical specifications.
| Current Rating | 5A |
| Differential Travel | 0.004inch |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw, Chassis Mount |
| Operating Force | 11.77N |
| Operating Position | 1.235inch |
| Orientation | Straight |
| Overtravel | 0.118inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.06inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4E-xN |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4E1A21N to view detailed technical specifications.
No datasheet is available for this part.