The D4F3021R is a chassis mount switch from Omron with a current rating of 15A and a DC rated voltage of 125V. It has an operating temperature range of -30°C to 70°C and a mechanical life of 10,000,000 cycles. The switch is rated for IP67, making it waterproof and dust tight. It has a throw configuration of 4P4T and 4PST, and is available in a bulk packaging option with cable leads.
Checking distributor stock and pricing after the page loads.
| Current Rating | 15A |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 12N |
| Operating Position | 1.156inch |
| Overtravel | 0.125inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4F |
| Termination | Cable Leads |
| Throw Configuration | 4P4T, 4PST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |