The Omron D4MC-2021VCT1M is a chassis mount SPDT on-mom switch with a current rating of 6A and a maximum operating temperature of 80°C. It features a mechanical life of 10 million cycles and an electrical life of 500,000 cycles. The switch is rated for IP67, waterproof, and dust tight, and is available in bulk packaging with cable leads. It has a differential travel of 0.06 inch and an overtravel of 0.079 inch, with a minimum operating temperature of -10°C and a maximum operating voltage of 125V AC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D4MC-2021VCT1M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 6A |
| Differential Travel | 0.06inch |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Position | 1.575inch |
| Overtravel | 0.079inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4MC |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4MC-2021VCT1M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.