The Omron D4N1B20 is a rotary actuator with a current rating of 2.5A and a maximum operating temperature of 70°C. It is designed for chassis mount and features an IP67 rating for waterproof and dust-tight operation. The actuator has a mechanical life of 15 million cycles and an electrical life of 300,000 cycles. It is approved by UL, CSA, TUV, and CCC, and has a maximum voltage rating of 250V AC.
Omron D4N1B20 technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, TUV, CCC |
| Current Rating | 2.5A |
| Depth | 47mm |
| Electrical Life | 300000Cycles |
| Height | 107.75mm |
| Length | 31mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 5N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4N |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPST, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4N1B20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.