Cable Assembly Patch Cord 10m 22AWG Wire to Board 10 POS PL Crimp
Checking distributor stock and pricing after the page loads.
| Cable Type | Patch Cord |
| Wire Size | 22AWG |
| Connector Type A | Wire to Board |
| Gender | PL |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| Contact Termination | Crimp |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |