Omron D4SLN3NFAD technical specifications.
| Actuator Type | Disconnect |
| Current Rating | 1.5A |
| Depth | 39mm |
| Electrical Life | 150000Cycles |
| Length | 39mm |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 6118gf |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | D4SL-N |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Width | 179.9mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D4SLN3NFAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.