
The Omron D6F-CABLE1 is a 200mm lead free circular plug cable assembly. It is packaged in bulk and has a lead length of 200mm. The cable assembly is compliant with RoHS regulations. Operating details are not specified.
Checking distributor stock and pricing after the page loads.
Omron D6F-CABLE1 technical specifications.
| Package/Case | 200 |
| Connector Type A | Circular, Plug |
| Lead Free | Lead Free |
| Lead Length | 200mm |
| Length | 200mm |
| Mount | Cable |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D6F |
| RoHS | Compliant |
No datasheet is available for this part.
