Omron D6F-WCABLE technical specifications.
| Connector Type A | Circular, Plug |
| Lead Free | Lead Free |
| Lead Length | 200mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Screw |
| Output Voltage | 5V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D6F |
| RoHS | Compliant |
Download the complete datasheet for Omron D6F-WCABLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.