Omron DRS1-T technical specifications.
| Color | Beige |
| Height | 20mm |
| Length | 41mm |
| Number of Positions | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Omron DRS1-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
