Omron DRS2-1 technical specifications.
| Contact Gender | Male |
| Current Rating | 3A |
| Number of Contacts | 5 |
| Package Quantity | 1 |
| Termination | IDC |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron DRS2-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
