Sign in to ask questions about the Omron DRT1-COM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron DRT1-COM technical specifications.
| Mount | DIN Rail |
| Output Type | RELAY |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Size | 64mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron DRT1-COM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
