Omron DRT2-AD04 technical specifications.
| Package/Case | Module |
| Depth | 49.7mm |
| Length | 115mm |
| Number of Inputs | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Width | 53.1mm |
| RoHS | Compliant |
Download the complete datasheet for Omron DRT2-AD04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
