Omron DRT2-MD16-1 technical specifications.
| Features | WATERPROOF |
| Mount | DIN Rail |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Package Quantity | 1 |
| Series | DRT2 |
| Size | 49.7mm |
| RoHS | Compliant |
Download the complete datasheet for Omron DRT2-MD16-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
