Omron DRT2-OD32ML technical specifications.
| Features | WATERPROOF |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Omron DRT2-OD32ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
