
The Omron DRT2-TS04T is a module-style panel meter with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It measures 49.7mm in depth, 115mm in length, and 53.1mm in width. The module is packaged individually in bulk and is designed for use in industrial automation and control applications.
Omron DRT2-TS04T technical specifications.
| Package/Case | Module |
| Depth | 49.7mm |
| Length | 115mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Number of Inputs | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Width | 53.1mm |
| RoHS | Compliant |
Download the complete datasheet for Omron DRT2-TS04T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
