Omron DRT2-WD16CL-1 technical specifications.
| Features | WATERPROOF |
| Mount | Standard |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | DRT2 |
| RoHS | Compliant |
Download the complete datasheet for Omron DRT2-WD16CL-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
