The Omron E2A-M12KN08-WP-D12M is an inductive sensor with a sensing distance of 0.315inch and a response frequency of 800Hz. It operates within a temperature range of -25°C to 85°C and is powered by a 24V supply. The sensor features a brass body and is rated for IP67 protection. It is available in a single package quantity and has unshielded cable leads.
Omron E2A-M12KN08-WP-D12M technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 800Hz |
| Sensing Distance | 0.315inch |
| Sensing Method | Inductive |
| Series | E2A |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Omron E2A-M12KN08-WP-D12M to view detailed technical specifications.
No datasheet is available for this part.