
Inductive sensor with an 8mm sensing distance and PNP output configuration. Features a brass body, M18 threaded housing, and cable lead termination. Operates within a 10-30V DC supply voltage range, with a maximum switching current of 200mA and a response frequency of 500Hz. Rated IP67 for environmental protection, suitable for flush or panel mounting, and operates between -40°C and 70°C.
Omron E2A-M18KS08-WP-B12M technical specifications.
| Body Material | Brass |
| Height | 24mm |
| Length | 59mm |
| Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 10V |
| Mount | Flush, Panel |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 24V |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 500Hz |
| RoHS Compliant | Yes |
| Sensing Distance | 8mm |
| Sensing Method | Inductive |
| Series | E2A |
| Shielding | Shielded |
| Switching Current | 200mA |
| Termination | Cable Leads |
| Width | 27.7mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2A-M18KS08-WP-B12M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.