
The Omron E2A-M18KS08-WP-D12M is an inductive sensor with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It operates at 24V and has a response frequency of 500Hz. The sensor is rated IP67 and features shielded cable leads. It is designed for sensing distances of up to 0.315inch.
Omron E2A-M18KS08-WP-D12M technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 500Hz |
| Sensing Distance | 0.315inch |
| Sensing Method | Inductive |
| Series | E2A |
| Shielding | Shielded |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Omron E2A-M18KS08-WP-D12M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.